OD1238-12H3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1238AP-48LTB

DigiKey Part Number
OD1238AP-48LTB-ND
Manufacturer
Manufacturer Product Number
OD1238AP-48LTB
Description
FAN AXL 119.5X38.5MM 48VDC TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119.5mm L x 119.5mm H Ball 70.0 CFM (1.96m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OD1238AP-48LTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119.5mm L x 119.5mm H
Width
38.50mm
Air Flow
70.0 CFM (1.96m³/min)
Static Pressure
0.250 in H2O (62.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
25.0dB(A)
Power (Watts)
3.4 W
RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
5 ~ 149°F (-15 ~ 65°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.070A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
65000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
520$38.55560$20,048.91