OD1232-24LS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $70.58000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $67.88000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $70.58000
Datasheet
OD1232 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD1232-24LS

DigiKey Part Number
OD1232-24LS-ND
Manufacturer
Manufacturer Product Number
OD1232-24LS
Description
FAN AXIAL 120X32MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Sleeve 93.0 CFM (2.60m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1232-24LS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
32.00mm
Air Flow
93.0 CFM (2.60m³/min)
Static Pressure
0.270 in H2O (67.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
44.0dB
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.220A
Voltage Range
12 ~ 27.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.