
OA938AP-22-3WB | |
---|---|
DigiKey Part Number | 1053-OA938AP-22-3WB-ND |
Manufacturer | |
Manufacturer Product Number | OA938AP-22-3WB |
Description | 230VAC 92X38MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 26.0 CFM (0.728m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA938AP-22-3WB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.50mm | |
Air Flow | 26.0 CFM (0.728m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 19.0dB(A) | |
Power (Watts) | 3.00W | |
RPM | 1800 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $25.90454 | $12,952.27 |