MFG_OA938AP-11-3TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA938AP-22-2WB

DigiKey Part Number
1053-OA938AP-22-2WB-ND
Manufacturer
Manufacturer Product Number
OA938AP-22-2WB
Description
230VAC 92X38MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA938AP-22-2WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.50mm
Air Flow
39.0 CFM (1.09m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
23.0dB(A)
Power (Watts)
5.00W
RPM
2400 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
160 ~ 260VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
500$25.90454$12,952.27