
OA938AP-11/22-2WB | |
---|---|
DigiKey Part Number | 1053-OA938AP-11/22-2WB-ND |
Manufacturer | |
Manufacturer Product Number | OA938AP-11/22-2WB |
Description | DUAL VOLTAGE 92X38MM 115/230VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115 ~ 230VAC Square - 92mm L x 92mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115 ~ 230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 39.0 CFM (1.09m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 27.0dB(A) | |
Power (Watts) | 5.00W | |
RPM | 2500 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 90000 Hrs @ 45°C |