OA825AP-11-2WB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Qualtek
In Stock: 0
Unit Price: $31.14000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Sunon Fans
In Stock: 0
Unit Price: $43.01000
Datasheet
OA825AP_WB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA825AP-11-2WB

DigiKey Part Number
1053-1095-ND
Manufacturer
Manufacturer Product Number
OA825AP-11-2WB
Description
FAN AXIAL 80X27MM 115VAC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 18.0 CFM (0.504m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA825AP-11-2WB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
27.00mm
Air Flow
18.0 CFM (0.504m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
24.0dB
Power (Watts)
6.00W
RPM
2300 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
0.573 lb (259.91 g)
Current Rating (Amps)
-
Voltage Range
80 ~ 130VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 200
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$33.78000$33.78
10$27.68100$276.81
40$24.24400$969.76
80$23.29950$1,863.96
Manufacturers Standard Package