
SZMMQA27VT1G | |
---|---|
DigiKey Part Number | 488-SZMMQA27VT1GTR-ND - Tape & Reel (TR) 488-SZMMQA27VT1GCT-ND - Cut Tape (CT) 488-SZMMQA27VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMQA27VT1G |
Description | TVS DIODE 21VWM 39VC SC74 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39V Clamp 615mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMQA27VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 21V (Max) | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 39V | |
Current - Peak Pulse (10/1000µs) | 615mA (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.43100 | $4.31 |
100 | $0.29000 | $29.00 |
500 | $0.22730 | $113.65 |
1,000 | $0.18796 | $187.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15445 | $463.35 |
6,000 | $0.14425 | $865.50 |
9,000 | $0.13587 | $1,222.83 |