
SZESD9X12ST5G | |
---|---|
DigiKey Part Number | 488-SZESD9X12ST5GTR-ND - Tape & Reel (TR) 488-SZESD9X12ST5GCT-ND - Cut Tape (CT) 488-SZESD9X12ST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD9X12ST5G |
Description | TVS DIODE 12VWM 23.7VC SOD923 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 23.7V Clamp 5.9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD9X12ST5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 23.7V | |
Current - Peak Pulse (10/1000µs) | 5.9A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.12331 | $986.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.44700 | $4.47 |
100 | $0.27810 | $27.81 |
500 | $0.23556 | $117.78 |
1,000 | $0.16261 | $162.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
10 | $0.42800 | $4.28 |
100 | $0.26660 | $26.66 |
500 | $0.22584 | $112.92 |
1,000 | $0.15591 | $155.91 |