SZESD7461N2T5G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.66000
Datasheet
2-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZESD7461N2T5G

DigiKey Part Number
SZESD7461N2T5GOSTR-ND - Tape & Reel (TR)
SZESD7461N2T5GOSCT-ND - Cut Tape (CT)
SZESD7461N2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD7461N2T5G
Description
TVS DIODE 16VWM 39VC 2XDFN
Customer Reference
Detailed Description
39V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 2-XDFN (1x0.6) (SOD-882)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V (Max)
Voltage - Breakdown (Min)
16.5V
Voltage - Clamping (Max) @ Ipp
39V
Current - Peak Pulse (10/1000µs)
16A (100ns)
Power - Peak Pulse
-
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-XDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable