SURA8205T3G-GA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.70000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.21130
Datasheet

Parametric Equivalent


onsemi
In Stock: 732
Unit Price: $0.52000
Datasheet
NRVBA160NT3G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURA8205T3G-GA01

DigiKey Part Number
488-SURA8205T3G-GA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SURA8205T3G-GA01
Description
DIODE STANDARD 50V 2A SMA
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 50 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.