
SMUN5112T1G | |
---|---|
DigiKey Part Number | SMUN5112T1GOSTR-ND - Tape & Reel (TR) SMUN5112T1GOSCT-ND - Cut Tape (CT) SMUN5112T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5112T1G |
Description | TRANS PREBIAS PNP 50V SC70-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5112T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.17000 | $1.70 |
100 | $0.10550 | $10.55 |
500 | $0.07684 | $38.42 |
1,000 | $0.06754 | $67.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05568 | $167.04 |
6,000 | $0.04968 | $298.08 |
9,000 | $0.04662 | $419.58 |
15,000 | $0.04318 | $647.70 |
21,000 | $0.04114 | $863.94 |
30,000 | $0.03916 | $1,174.80 |
75,000 | $0.03480 | $2,610.00 |
150,000 | $0.03210 | $4,815.00 |
300,000 | $0.02984 | $8,952.00 |