SMCJ8V0CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.77000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $1.47000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $2.91000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 321
Unit Price: $1.15000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.32144
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $20.03480
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $18.21345
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $18.21346
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.56382
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.56203
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 500
Unit Price: $1.03000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.13652
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ8V0CA

DigiKey Part Number
SMCJ8V0CATR-ND - Tape & Reel (TR)
SMCJ8V0CACT-ND - Cut Tape (CT)
SMCJ8V0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ8V0CA
Description
TVS DIODE 8VWM 13.6VC DO214AB
Customer Reference
Detailed Description
13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
110.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.