


SM1MA151WKT1G | |
---|---|
DigiKey Part Number | 488-SM1MA151WKT1GTR-ND - Tape & Reel (TR) 488-SM1MA151WKT1GCT-ND - Cut Tape (CT) 488-SM1MA151WKT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1MA151WKT1G |
Description | DIODE ARRAY GP 40V 100MA SC-59 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SM1MA151WKT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.18400 | $1.84 |
100 | $0.11350 | $11.35 |
500 | $0.08290 | $41.45 |
1,000 | $0.07296 | $72.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04856 | $145.68 |
6,000 | $0.04517 | $271.02 |
9,000 | $0.04035 | $363.15 |
15,000 | $0.03857 | $578.55 |
21,000 | $0.03842 | $806.82 |
30,000 | $0.03675 | $1,102.50 |
75,000 | $0.03643 | $2,732.25 |
150,000 | $0.03502 | $5,253.00 |
300,000 | $0.03388 | $10,164.00 |