
SFT1202-TL-E | |
---|---|
DigiKey Part Number | SFT1202-TL-EOSTR-ND - Tape & Reel (TR) SFT1202-TL-EOSCT-ND - Cut Tape (CT) SFT1202-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFT1202-TL-E |
Description | TRANS NPN 150V 2A TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 2 A 140MHz 1 W Surface Mount TP-FA |
EDA/CAD Models | SFT1202-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 165mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |