SB520 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.48272
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $70.20220
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.85000
Datasheet
1N5820
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB520

DigiKey Part Number
SB520FSTR-ND - Tape & Reel (TR)
SB520FSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB520
Description
DIODE SCHOTTKY 20V 5A DO201AD
Customer Reference
Detailed Description
Diode 20 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB520 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes