
S2N7002ET1G | |
---|---|
DigiKey Part Number | 488-S2N7002ET1GTR-ND - Tape & Reel (TR) 488-S2N7002ET1GCT-ND - Cut Tape (CT) 488-S2N7002ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2N7002ET1G |
Description | SMALL SIGNAL MOSFET 60V 310MA 2. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 260mA (Ta) 300mW (Tj) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 240mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.81 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.05634 | $1,690.20 |