S1GHE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.76000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,428
Unit Price: $0.17000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.74000

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 50
Unit Price: $0.77000
S1JHE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1GHE

DigiKey Part Number
S1GHETR-ND - Tape & Reel (TR)
S1GHECT-ND - Cut Tape (CT)
S1GHEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1GHE
Description
DIODE STANDARD 400V 1A SOD323HE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
782 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
3pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323HE
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 171,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.33500$3.35
100$0.26620$26.62
500$0.21888$109.44
1,000$0.19544$195.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14275$428.25
6,000$0.13114$786.84
9,000$0.11948$1,075.32
15,000$0.11887$1,783.05
21,000$0.11850$2,488.50
30,000$0.11813$3,543.90
75,000$0.11438$8,578.50
Manufacturers Standard Package