QEB373ZR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QEB373ZR

DigiKey Part Number
QEB373ZRTR-ND - Tape & Reel (TR)
QEB373ZRCT-ND - Cut Tape (CT)
QEB373ZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QEB373ZR
Description
EMITTER IR 875NM 50MA SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 875nm 1.7V 50mA 16mW/sr @ 100mA 24° 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
16mW/sr @ 100mA
Wavelength
875nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
24°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, Z-Bend
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.27000$1.27
10$0.89000$8.90
100$0.65240$65.24
500$0.54592$272.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.51102$511.02
2,000$0.48139$962.78
3,000$0.46618$1,398.54
5,000$0.44900$2,245.00
7,000$0.43878$3,071.46
10,000$0.42881$4,288.10
25,000$0.40681$10,170.25
Manufacturers Standard Package