NVMFS5C673NLT1G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $2,221.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $976.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3,437.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $5,290.00000
Datasheet
5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C673NLT1G

DigiKey Part Number
NVMFS5C673NLT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFS5C673NLT1G
Description
MOSFET N-CH 60V 5DFN
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.2mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 46W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 163,500 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

163,500In Stock
Ships from Flip Electronics