
NVMFS5C670NLT1G | |
---|---|
DigiKey Part Number | NVMFS5C670NLT1GOSTR-ND - Tape & Reel (TR) NVMFS5C670NLT1GOSCT-ND - Cut Tape (CT) NVMFS5C670NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C670NLT1G |
Description | MOSFET N-CH 60V 17A/71A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 71A (Tc) 3.6W (Ta), 61W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 61W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.10826 | $1,662.39 |
3,000 | $1.06952 | $3,208.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.47000 | $3.47 |
10 | $2.28900 | $22.89 |
100 | $1.60510 | $160.51 |
500 | $1.29750 | $648.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.47000 | $3.47 |
10 | $2.28900 | $22.89 |
100 | $1.56830 | $156.83 |
500 | $1.25856 | $629.28 |