8-PowerTDFN, 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C426NLWFT1G

DigiKey Part Number
488-NVMFS5C426NLWFT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C426NLWFT1GCT-ND - Cut Tape (CT)
488-NVMFS5C426NLWFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C426NLWFT1G
Description
MOSFET N-CH 40V 41A/237A 5DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 41A (Ta), 237A (Tc) 3.8W (Ta), 128W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
93 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 128W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.98483$2,977.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.49000$5.49
10$3.70500$37.05
100$2.65070$265.07
500$2.48934$1,244.67
Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.55200$35.52
100$2.54140$254.14
500$2.38672$1,193.36
* All Digi-Reel orders will add a $9.50 reeling fee.