
NVF5P03T3G | |
---|---|
DigiKey Part Number | NVF5P03T3GOSTR-ND - Tape & Reel (TR) NVF5P03T3GOSCT-ND - Cut Tape (CT) NVF5P03T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVF5P03T3G |
Description | MOSFET P-CH 30V 3.7A SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.7A (Ta) 1.56W (Ta) Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NVF5P03T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $1.02300 | $10.23 |
100 | $0.70740 | $70.74 |
500 | $0.59300 | $296.50 |
1,000 | $0.54041 | $540.41 |
2,000 | $0.53906 | $1,078.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46667 | $1,866.68 |
8,000 | $0.45450 | $3,636.00 |
12,000 | $0.44040 | $5,284.80 |