
NVE4153NT1G | |
---|---|
DigiKey Part Number | NVE4153NT1GOSTR-ND - Tape & Reel (TR) NVE4153NT1GOSCT-ND - Cut Tape (CT) NVE4153NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVE4153NT1G |
Description | MOSFET N-CH 20V 915MA SC89 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 915mA (Ta) 300mW (Tj) Surface Mount SC-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.82 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.65100 | $6.51 |
100 | $0.44600 | $44.60 |
500 | $0.34000 | $170.00 |
1,000 | $0.30583 | $305.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26239 | $787.17 |
6,000 | $0.24050 | $1,443.00 |
9,000 | $0.22293 | $2,006.37 |
15,000 | $0.21681 | $3,252.15 |
21,000 | $0.21055 | $4,421.55 |