


NTMYS025N06CLTWG | |
---|---|
DigiKey Part Number | NTMYS025N06CLTWGOSTR-ND - Tape & Reel (TR) NTMYS025N06CLTWGOSCT-ND - Cut Tape (CT) NTMYS025N06CLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMYS025N06CLTWG |
Description | MOSFET N-CH 60V 8.5A/21A 4LFPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.5A (Ta), 21A (Tc) 3.8W (Ta), 24W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
10 | $1.45400 | $14.54 |
100 | $1.27330 | $127.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.69852 | $2,095.56 |
6,000 | $0.65840 | $3,950.40 |
9,000 | $0.65332 | $5,879.88 |