
NTMFS6H818NT1G | |
---|---|
DigiKey Part Number | NTMFS6H818NT1GOSTR-ND - Tape & Reel (TR) NTMFS6H818NT1GOSCT-ND - Cut Tape (CT) NTMFS6H818NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS6H818NT1G |
Description | MOSFET N-CH 80V 20A/123A 5DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 20A (Ta), 123A (Tc) 3.8W (Ta), 136W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 190µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $2.42500 | $24.25 |
100 | $1.66110 | $166.11 |
500 | $1.33448 | $667.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.17603 | $1,764.04 |
3,000 | $1.09628 | $3,288.84 |
4,500 | $1.08698 | $4,891.41 |