8 PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PowerDIP
8-PQFN
Brushless DC Motor Control | Datasheet Preview

NTMFS022N15MC

DigiKey Part Number
488-NTMFS022N15MCTR-ND - Tape & Reel (TR)
488-NTMFS022N15MCCT-ND - Cut Tape (CT)
488-NTMFS022N15MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS022N15MC
Description
POWER MOSFET, 150V SINGLE N CHAN
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 7.3A (Ta), 41.9A (Tc) 2.5W (Ta), 80.6W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1315 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 80.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.66000$3.66
10$2.69000$26.90
100$1.94690$194.69
500$1.80418$902.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.49933$4,497.99
Manufacturers Standard Package