NTH4L067N65S3H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $10.27000
Datasheet
TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-4
TO-247-4

NTH4L067N65S3H

DigiKey Part Number
488-NTH4L067N65S3H-ND
Manufacturer
Manufacturer Product Number
NTH4L067N65S3H
Description
SUPERFET3 FAST 67MOHM TO-247-4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 40A (Tc) 266W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
67mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 3.9mA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3750 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
266W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 450
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
450$7.40540$3,332.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.