
NSVR0620P2T5G | |
---|---|
DigiKey Part Number | 488-NSVR0620P2T5GTR-ND - Tape & Reel (TR) 488-NSVR0620P2T5GCT-ND - Cut Tape (CT) 488-NSVR0620P2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0620P2T5G |
Description | DIODE SCHOTTKY 20V 500MA SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 20 V | |
Capacitance @ Vr, F | 12pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.27700 | $2.77 |
100 | $0.17270 | $17.27 |
500 | $0.12750 | $63.75 |
1,000 | $0.10443 | $104.43 |
2,000 | $0.10054 | $201.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.05887 | $470.96 |
16,000 | $0.05683 | $909.28 |
24,000 | $0.05646 | $1,355.04 |