
NSVR0230M2T5G | |
---|---|
DigiKey Part Number | NSVR0230M2T5GOSTR-ND - Tape & Reel (TR) NSVR0230M2T5GOSCT-ND - Cut Tape (CT) NSVR0230M2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0230M2T5G |
Description | DIODE SCHOTTKY 30V 200MA SOD723 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-723 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-723 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.32100 | $3.21 |
100 | $0.25600 | $25.60 |
500 | $0.19146 | $95.73 |
1,000 | $0.16487 | $164.87 |
2,000 | $0.15299 | $305.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.10007 | $800.56 |
16,000 | $0.09762 | $1,561.92 |
24,000 | $0.09680 | $2,323.20 |