NSVF3007SG3T1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.71000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.33519
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.52121
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: $389.62000
Datasheet
MCH3333A-TL-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVF3007SG3T1G

DigiKey Part Number
NSVF3007SG3T1GOSTR-ND - Tape & Reel (TR)
NSVF3007SG3T1GOSCT-ND - Cut Tape (CT)
NSVF3007SG3T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVF3007SG3T1G
Description
RF TRANS NPN 12V 8GHZ 3MCPH
Customer Reference
Detailed Description
RF Transistor NPN 12V 30mA 8GHz 350mW Surface Mount SC-70FL/MCPH3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
1.8dB @ 1GHz
Gain
12dB
Power - Max
350mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Current - Collector (Ic) (Max)
30mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Leads
Supplier Device Package
SC-70FL/MCPH3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 81,000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

81,000In Stock
Ships from Flip Electronics