
NSV45060JDT4G | |
---|---|
DigiKey Part Number | NSV45060JDT4GOSTR-ND - Tape & Reel (TR) NSV45060JDT4GOSCT-ND - Cut Tape (CT) NSV45060JDT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV45060JDT4G |
Description | IC CURRENT REGULATOR 15% DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NSV45060JDT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 100mA | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.36000 | $2.36 |
10 | $1.45200 | $14.52 |
25 | $1.21480 | $30.37 |
100 | $0.94520 | $94.52 |
250 | $0.81280 | $203.20 |
500 | $0.73138 | $365.69 |
1,000 | $0.66318 | $663.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.58448 | $1,461.20 |
5,000 | $0.56957 | $2,847.85 |
7,500 | $0.56210 | $4,215.75 |
12,500 | $0.55383 | $6,922.88 |
17,500 | $0.54899 | $9,607.32 |
25,000 | $0.54434 | $13,608.50 |