
NSV45020T1G | |
---|---|
DigiKey Part Number | 488-NSV45020T1GTR-ND - Tape & Reel (TR) 488-NSV45020T1GCT-ND - Cut Tape (CT) 488-NSV45020T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV45020T1G |
Description | IC CURRENT REGULATOR 15% SOD123 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 20mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSV45020T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 20mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.29200 | $2.92 |
25 | $0.25840 | $6.46 |
100 | $0.22180 | $22.18 |
250 | $0.20428 | $51.07 |
500 | $0.19372 | $96.86 |
1,000 | $0.18503 | $185.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17429 | $522.87 |
6,000 | $0.16903 | $1,014.18 |
9,000 | $0.16640 | $1,497.60 |
15,000 | $0.16348 | $2,452.20 |
21,000 | $0.16177 | $3,397.17 |
30,000 | $0.16013 | $4,803.90 |
75,000 | $0.15660 | $11,745.00 |