NSV45020AT1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.33000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.37000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.37000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.45000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.36000
Datasheet
MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV45020AT1G

DigiKey Part Number
NSV45020AT1GOSTR-ND - Tape & Reel (TR)
NSV45020AT1GOSCT-ND - Cut Tape (CT)
NSV45020AT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV45020AT1G
Description
IC CURRENT REGULATOR 10% SOD123
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 20mA SOD-123
Datasheet
 Datasheet
EDA/CAD Models
NSV45020AT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Regulator
Sensing Method
High/Low-Side
Accuracy
±10%
Voltage - Input
45V
Current - Output
20mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.27000$2.70
25$0.23920$5.98
100$0.20470$20.47
250$0.18840$47.10
500$0.17854$89.27
1,000$0.17041$170.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16038$481.14
6,000$0.15547$932.82
9,000$0.15301$1,377.09
15,000$0.15029$2,254.35
21,000$0.14869$3,122.49
30,000$0.14716$4,414.80
75,000$0.14387$10,790.25
Manufacturers Standard Package