NSS20500UW3TBG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.32000
Datasheet
NSS20500UW3TBG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS20500UW3TBG

DigiKey Part Number
488-NSS20500UW3TBGTR-ND - Tape & Reel (TR)
488-NSS20500UW3TBGCT-ND - Cut Tape (CT)
488-NSS20500UW3TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS20500UW3TBG
Description
TRANS PNP 20V 5A 3WDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 5 A 100MHz 875 mW Surface Mount 3-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NSS20500UW3TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
260mV @ 400mA, 4A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2A, 2V
Power - Max
875 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-WDFN Exposed Pad
Supplier Device Package
3-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.81900$8.19
100$0.53010$53.01
500$0.40584$202.92
1,000$0.36577$365.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31483$944.49
6,000$0.28917$1,735.02
9,000$0.27609$2,484.81
15,000$0.26140$3,921.00
21,000$0.25270$5,306.70
30,000$0.24736$7,420.80
Manufacturers Standard Package