
NRVS1AFL | |
---|---|
DigiKey Part Number | 488-NRVS1AFLTR-ND - Tape & Reel (TR) 488-NRVS1AFLCT-ND - Cut Tape (CT) 488-NRVS1AFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVS1AFL |
Description | DIODE STANDARD 50V 1A SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | NRVS1AFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.36400 | $3.64 |
100 | $0.22990 | $22.99 |
500 | $0.17136 | $85.68 |
1,000 | $0.14631 | $146.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10596 | $317.88 |
6,000 | $0.10418 | $625.08 |
9,000 | $0.10150 | $913.50 |
15,000 | $0.09877 | $1,481.55 |
21,000 | $0.09408 | $1,975.68 |
30,000 | $0.08727 | $2,618.10 |
75,000 | $0.08324 | $6,243.00 |