
NRVRGF1M | |
---|---|
DigiKey Part Number | 488-NRVRGF1MTR-ND - Tape & Reel (TR) 488-NRVRGF1MCT-ND - Cut Tape (CT) 488-NRVRGF1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVRGF1M |
Description | DIODE STANDARD 1000V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.48800 | $4.88 |
100 | $0.38580 | $38.58 |
500 | $0.29264 | $146.32 |
1,000 | $0.24964 | $249.64 |
2,000 | $0.23722 | $474.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.16777 | $1,258.28 |
15,000 | $0.16611 | $2,491.65 |