
NRVBS360BT3G-VF01 | |
---|---|
DigiKey Part Number | NRVBS360BT3G-VF01TR-ND - Tape & Reel (TR) NRVBS360BT3G-VF01CT-ND - Cut Tape (CT) NRVBS360BT3G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS360BT3G-VF01 |
Description | DIODE SCHOTTKY 60V 4A SMB |
Customer Reference | |
Detailed Description | Diode 60 V 4A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |