NRVBS310FA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.48000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.47000
Datasheet
SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVBS310FA

DigiKey Part Number
488-NRVBS310FATR-ND - Tape & Reel (TR)
488-NRVBS310FACT-ND - Cut Tape (CT)
488-NRVBS310FADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBS310FA
Description
DIODE SCHOTTKY 100V 3A SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8 ns
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
78pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.85700$8.57
100$0.67460$67.46
500$0.52256$261.28
1,000$0.42590$425.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37821$1,134.63
6,000$0.35844$2,150.64
9,000$0.34608$3,114.72
15,000$0.34533$5,179.95
Manufacturers Standard Package