
NRVBS130NT3G | |
---|---|
DigiKey Part Number | 488-NRVBS130NT3GTR-ND - Tape & Reel (TR) 488-NRVBS130NT3GCT-ND - Cut Tape (CT) 488-NRVBS130NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS130NT3G |
Description | DIODE SCHOTTKY 30V 1A SMB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.45600 | $4.56 |
100 | $0.27860 | $27.86 |
500 | $0.20172 | $100.86 |
1,000 | $0.17988 | $179.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.15011 | $375.27 |
5,000 | $0.13842 | $692.10 |
7,500 | $0.12655 | $949.12 |
12,500 | $0.10698 | $1,337.25 |
17,500 | $0.10663 | $1,866.03 |
25,000 | $0.10628 | $2,657.00 |
62,500 | $0.10516 | $6,572.50 |
125,000 | $0.10291 | $12,863.75 |