NLX2G16AMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.13679
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.33000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.11683
Datasheet
6 UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX2G16AMUTCG

DigiKey Part Number
NLX2G16AMUTCGOSTR-ND - Tape & Reel (TR)
NLX2G16AMUTCGOSCT-ND - Cut Tape (CT)
NLX2G16AMUTCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLX2G16AMUTCG
Description
IC BUFFER NON-INVERT 5.5V 6-UDFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-UDFN (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
NLX2G16AMUTCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-UDFN (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes