NLV74HC151ADTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.65000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.65000
Datasheet
488~948F~DT~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HC151ADTR2G

DigiKey Part Number
488-NLV74HC151ADTR2GTR-ND - Tape & Reel (TR)
488-NLV74HC151ADTR2GCT-ND - Cut Tape (CT)
488-NLV74HC151ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HC151ADTR2G
Description
IC DATA SELECT/MUX 1X8:1 16TSSOP
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV74HC151ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Data Selector/Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes