
NLV74HC05ADTR2G | |
---|---|
DigiKey Part Number | 488-NLV74HC05ADTR2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV74HC05ADTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.35511 | $887.77 |
5,000 | $0.32446 | $1,622.30 |
7,500 | $0.30890 | $2,316.75 |
12,500 | $0.29146 | $3,643.25 |
17,500 | $0.28115 | $4,920.12 |
25,000 | $0.27400 | $6,850.00 |