MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

NLV74FST3257DR2G

DigiKey Part Number
NLV74FST3257DR2GOSTR-ND - Tape & Reel (TR)
NLV74FST3257DR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLV74FST3257DR2G
Description
IC MUX/DEMUX 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV74FST3257DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.11000$2.11
10$1.29000$12.90
25$1.07520$26.88
100$0.83170$83.17
250$0.71224$178.06
500$0.63874$319.37
1,000$0.57714$577.14