NLV37WZ16USG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.48000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.42000
Datasheet
8 VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV37WZ16USG

DigiKey Part Number
488-NLV37WZ16USGTR-ND - Tape & Reel (TR)
488-NLV37WZ16USGCT-ND - Cut Tape (CT)
488-NLV37WZ16USGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV37WZ16USG
Description
IC BUFFER NON-INVERTING 5.5V US8
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8
Datasheet
 Datasheet
EDA/CAD Models
NLV37WZ16USG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes