NLV14504BDTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.47034
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $15.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.68857
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14504BDTG

DigiKey Part Number
NLV14504BDTG-ND
Manufacturer
Manufacturer Product Number
NLV14504BDTG
Description
IC XLTR VL UNIDIR 16-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV14504BDTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
3 V ~ 18 V
Voltage - VCCB
3 V ~ 18 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,840 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,840In Stock
Ships from Flip Electronics