
NLV14081BDTR2G | |
---|---|
DigiKey Part Number | 488-NLV14081BDTR2GTR-ND - Tape & Reel (TR) 488-NLV14081BDTR2GCT-ND - Cut Tape (CT) 488-NLV14081BDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14081BDTR2G |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.52300 | $5.23 |
25 | $0.46800 | $11.70 |
100 | $0.40630 | $40.63 |
250 | $0.37688 | $94.22 |
500 | $0.35916 | $179.58 |
1,000 | $0.34698 | $346.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.32914 | $822.85 |
5,000 | $0.31986 | $1,599.30 |
7,500 | $0.31520 | $2,364.00 |
12,500 | $0.31005 | $3,875.62 |
17,500 | $0.30703 | $5,373.03 |
25,000 | $0.30413 | $7,603.25 |