NLV14011BDG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $1.46000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.87000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.58000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Texas Instruments
In Stock: 264
Unit Price: $0.84000
Datasheet

Similar


Texas Instruments
In Stock: 705
Unit Price: $1.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.65000
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14011BDG

DigiKey Part Number
NLV14011BDG-ND
Manufacturer
Manufacturer Product Number
NLV14011BDG
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
EDA/CAD Models
NLV14011BDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,265 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12,265In Stock
Ships from Flip Electronics