NLAS7222BMUTBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


Texas Instruments
In Stock: 11
Unit Price: $1.12000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.72000
Datasheet
NS5S1153MUTAG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NS5S1153MUTAG
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

NLAS7222BMUTBG

DigiKey Part Number
NLAS7222BMUTBGOSTR-ND - Tape & Reel (TR)
NLAS7222BMUTBGOSCT-ND - Cut Tape (CT)
NLAS7222BMUTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLAS7222BMUTBG
Description
IC USB SWITCH DPDT 10UQFN
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UQFN (1.4x1.8)
Datasheet
 Datasheet
EDA/CAD Models
NLAS7222BMUTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
12Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
750MHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 314,702 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

303,274In Stock
Ships from Rochester Electronics, LLC
11,428In Stock
Ships from Flip Electronics