
NL17SZ08XV5T2GH | |
---|---|
DigiKey Part Number | 488-NL17SZ08XV5T2GHTR-ND - Tape & Reel (TR) 488-NL17SZ08XV5T2GHCT-ND - Cut Tape (CT) 488-NL17SZ08XV5T2GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ08XV5T2GH |
Description | SINGLE 2-INPUT AND GATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.17400 | $1.74 |
25 | $0.15360 | $3.84 |
100 | $0.13030 | $13.03 |
250 | $0.11924 | $29.81 |
500 | $0.11258 | $56.29 |
1,000 | $0.10707 | $107.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09882 | $395.28 |
8,000 | $0.09575 | $766.00 |
12,000 | $0.09421 | $1,130.52 |
20,000 | $0.09251 | $1,850.20 |
28,000 | $0.09151 | $2,562.28 |
40,000 | $0.09056 | $3,622.40 |
100,000 | $0.08850 | $8,850.00 |