
NIS4461MT2TXG | |
---|---|
DigiKey Part Number | 488-NIS4461MT2TXGTR-ND - Tape & Reel (TR) 488-NIS4461MT2TXGCT-ND - Cut Tape (CT) 488-NIS4461MT2TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS4461MT2TXG |
Description | IC ELECTRONIC FUSE 10% 10WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4.2A 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10% | |
Voltage - Input | 9V ~ 24V | |
Current - Output | 4.2A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.39000 | $5.39 |
10 | $3.44500 | $34.45 |
25 | $2.93680 | $73.42 |
100 | $2.36150 | $236.15 |
250 | $2.07900 | $519.75 |
500 | $1.90518 | $952.59 |
1,000 | $1.75962 | $1,759.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.82561 | $5,476.83 |
6,000 | $1.78940 | $10,736.40 |